AMC31DTMI-S189

Heilind Number:SULAMC31DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTMI-S189

Detailed Description

SKU AMC31DTMI-S189 features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female connectivity, this connector boasts two rows for efficient PCB integration. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The loop bellow contact type and right-angle orientation provide versatility in connectivity. With 62 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's suitable for various industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Gold termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, it's a vital component for advanced electronic systems. This high-quality connector, with acronym AMC31DTMIS189, guarantees performance and longevity in critical operations.