| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DCKH-S288 |
AMC35DCKH-S288
| Heilind Number: | SULAMC35DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
AMC35DCKH-S288 features a durable connector designed for high-reliability applications. This female connector with two rows and 70 positions offers secure connectivity in demanding environments. Constructed with PPS and Beryllium Copper, it ensures robust performance, with a contact plating of gold for enhanced conductivity. The termination method using a card extender and loop bellow contact type guarantees efficient signal transmission. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for various PCB connections. Its clearance hole mount type and straddle orientation facilitate easy installation. Meeting strict quality standards, including an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications.

