AMC35DCKN

Heilind Number:SULAMC35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DCKN

Detailed Description

Introducing the AMC35DCKN, a high-performance Board to Board PCB Connector designed with precision and reliability in mind. This connector features 70 gold-plated contact loops made of PPS & Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's perfect for high-power applications. The straight orientation and thru-hole termination method make installation a breeze, while the operating temperature range of -65 to 150 °C guarantees functionality in extreme environments. Measuring at 9.4mm in width and 15.49mm in height, the AMC35DCKN offers a compact yet robust solution for your connectivity needs. Whether it's for industrial machinery, telecommunications systems, or aerospace technology, this connector is a reliable choice for seamless board-to-board connections. Upgrade your electronic assemblies with the AMC35DCKN and experience unparalleled performance.