| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC35DRAN-S93 |
AMC35DRAN-S93
| Heilind Number: | SULAMC35DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DRAN-S93, a high-performance female PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a pitch of 2.54mm, it features two rows of 70 gold-plated contacts, capable of handling up to 3A of current at 700VAC. The Full Bellow contact type guarantees secure mating, while the Right Angle orientation offers flexibility in board layout. With a wide operating temperature range of -65 to 150°C and gold termination plating, this connector is built to withstand harsh environments. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the AMC35DRANS93 for high-reliability board-to-board and card edge connections.

