AMC35DREI-S734

Heilind Number:SULAMC35DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DREI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DREI-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC35DREI-S734

Detailed Description

Introducing the AMC35DREI-S734, a high-performance PCB connector designed for critical applications. Crafted from durable PPS and beryllium copper, this female connector features two rows with a threaded mount type for secure installation. The eyelet termination method ensures reliable connectivity, while the gold-plated contacts offer superior conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The full bellow contact type and straight orientation further enhance its performance, making it ideal for demanding environments. With 70 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees reliable operation even in extreme conditions. Trust in the AMC35DREI-S734 for your critical PCB connection needs.