AMC35DREN

Heilind Number:SULAMC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DREN

Detailed Description

Introducing the AMC35DREN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is built to deliver superior conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector offers 70 positions with a 2.54mm pitch and Full Bellow contact type, guaranteeing secure and stable connections. Its straight orientation and termination method via eyelet make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Gold plating on the contacts and termination provides excellent corrosion resistance. Perfect for board-to-board and card edge connections, the AMC35DREN is a vital component for your electronic systems.