| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DTBN-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC35DTBN-S273 |
AMC35DTBN-S273
| Heilind Number: | SULAMC35DTBN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DTBN-S273 |
| ECAD Model: |
Specifications
Detailed Description
AMC35DTBN-S273 features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is suitable for high-power applications. Its two rows and 70 positions offer ample connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and stable connections. Designed for board-to-board PCB applications, this connector boasts a right-angle orientation and a compact size, perfect for space-constrained setups. Operating efficiently in temperatures ranging from -65 to 150°C, it is a dependable choice for various industrial and electronic systems. The AMC35DTBNS273 is a top-quality component, meeting stringent performance requirements.

