AMC35DTBT-S273

Heilind Number:SULAMC35DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTBT-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC35DTBT-S273

Detailed Description

Introducing the AMC35DTBT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female, right-angle orientation with two rows and 70 positions offers versatile connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The contact material, Beryllium Copper, and gold plating ensure low contact resistance and enhanced signal integrity. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the AMC35DTBTS273 guarantees reliable performance.