AMC35DTEF

Heilind Number:SULAMC35DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTEF
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTEF

Detailed Description

Introducing the AMC35DTEF PCB connector, the perfect solution for high-performance applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The two rows of contacts, terminated with gold-plated eyelets, provide secure and stable connections. The 2.54mm pitch and straight orientation make it ideal for board-to-board or card edge installations. Operating seamlessly in temperatures ranging from -65 to 150°C, and with a tail length of 6.99mm, this connector guarantees performance even in harsh environments. With 70 positions and a compact design, it offers versatility without sacrificing space efficiency. Trust the AMC35DTEF for your critical connectivity needs in aerospace, military, or industrial applications.