AMC35DTMN-S664

Heilind Number:SULAMC35DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC35DTMN-S664

Detailed Description

Introducing the AMC35DTMN-S664, a high-performance PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector offers seamless connectivity. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission. The loop bellow contact type and right-angle orientation make it versatile for various setups. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power delivery. Its through-hole termination method and 2.54mm pitch simplify installation on PCBs. With 70 positions and a tail length of 6.35mm, it provides ample connectivity options. Built to withstand extreme temperatures from -65 to 150°C, this connector is ideal for rugged environments. Measuring at 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution. Gold termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the AMC35DTMNS664 is a top choice for high-reliability applications.