AMC35DTMN

Heilind Number:SULAMC35DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTMN

Detailed Description

The AMC35DTMN connector is a high-performance component designed for demanding applications. Featuring a robust construction with PPS & Beryllium Copper materials, it ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, terminated through holes, offer secure and efficient PCB connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. The right-angle orientation and loop bellow contact type further enhance its versatility. With 70 positions and a compact design, it provides ample connectivity in limited spaces. The tail length of 6.35mm and a connector height of 15.49mm facilitate easy installation. Whether used in board-to-board or card edge applications, the AMC35DTMN connector delivers superior performance, meeting the stringent requirements of hi-rel environments.