AMC36DCKN-S288

PPS & BERYLLIUM COPPER .0

The AMC36DCKN-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. Engineered with a unique blend of PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers seamless connectivity in compact spaces. With a 2.54mm pitch and gold-plated contact surfaces, it guarantees reliable signal transmission up to 700VAC. The innovative Loop Bellow contact type and Straddle orientation enhance signal integrity, while the Card Extender termination method simplifies installation. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is perfect for demanding environments. With 72 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Trust the AMC36DCKN-S288 for superior performance in your next electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULAMC36DCKN-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: