| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC36DRSH-S288 |
AMC36DRSH-S288
| Heilind Number: | SULAMC36DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMC36DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications that require reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper with Gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a 2.54mm pitch and 72 positions, it offers ample connectivity options, while its female gender and straddle orientation make it versatile for various PCB layouts. The contact material of Beryllium Copper and termination method of Card Extender guarantee secure and efficient connections. Operating at a wide temperature range of -65 to 150°C and voltage rating of 700 VAC, it is suitable for harsh environments. The AMC36DRSHS288 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.

