AMC36DRTH-S13

Heilind Number:SULAMC36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRTH-S13

Detailed Description

Introducing the AMC36DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 72 positions for extensive connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. The full bellow contact type and straddle orientation further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the AMC36DRTHS13 for secure and efficient PCB connections in aerospace, defense, and other high-reliability applications.