AMC36DRYS-S13

Heilind Number:SULAMC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRYS-S13

Detailed Description

Introducing the AMC36DRYS-S13, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity even in demanding environments. Featuring a female gender with two rows and a side-hole mount type, it offers secure and efficient connectivity. The 72 full bellow contact positions, operating at a voltage of 700 VAC and an amperage of 3A, guarantee robust performance. With a pitch of 2.54mm and a termination method of card extender, it facilitates easy installation. Its straddle orientation and 10.8mm tail length further enhance versatility. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the AMC36DRYSS13 for premium quality and performance excellence.