| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMC36DSXS |
AMC36DSXS
| Heilind Number: | SULAMC36DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DSXS |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC36DSXS offers a reliable solution for board-to-board connections in electronic devices. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and efficient signal transmission. With a 2.54mm pitch and 36 positions, it accommodates multiple connections with ease. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its straight orientation and side hole mount type facilitate easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C, it maintains performance in diverse environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power requirements. Tailored for demanding applications, this connector is a vital component in ensuring seamless connectivity in electronic systems.

