AMC36DTBN-S664

Heilind Number:SULAMC36DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTBN-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC36DTBN-S664

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the AMC36DTBN-S664 is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this component ensures reliable power transmission. Its two rows of Loop Bellow contacts, plated with gold for optimal conductivity, offer a secure and low-resistance connection. The right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. With 72 positions and a compact size, it provides ample connectivity in space-constrained setups. Ideal for board-to-board and card edge connections, the AMC36DTBNS664 guarantees high reliability and performance in critical electronic systems.