AMC36DTMN-S189

Heilind Number:SULAMC36DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTMN-S189

Detailed Description

The AMC36DTMNS189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers secure and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female connector with 72 positions and a right-angle orientation allows for versatile PCB layouts. Contact material in gold plating guarantees excellent conductivity, even at high voltages of up to 700VAC. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a tail length of 6.35mm (.25 in) and a compact design of 15.49mm (.61 in) height and 9.4mm (.37 in) width, it offers easy installation. Ideal for aerospace, defense, and industrial applications, the AMC36DTMNS189 ensures high-reliability performance in critical systems.