AMC36DTMN

Heilind Number:SULAMC36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTMN

Detailed Description

Introducing the AMC36DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and loop bellow contact type make it ideal for compact and efficient designs. Boasting 72 positions and 2 rows with a pitch of 2.54mm, it offers ample connectivity in a space-saving form factor. Gold-plated contacts and termination ensure low contact resistance and enhanced signal integrity. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. The AMC36DTMN is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial equipment. Elevate your connectivity solutions with this top-of-the-line connector.