AMC40DRMD

Heilind Number:SULAMC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRMD

Detailed Description

Introducing the AMC40DRMD, a female board-to-board PCB connector designed for high-reliability applications. Featuring a pitch of 2.54mm, this connector offers two rows of 80 gold-plated contacts, ensuring efficient signal transmission. The contact material, Beryllium Copper, guarantees durability and excellent conductivity, while the loop bellow contact type provides secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and wire wrap termination method make installation easy and reliable. Measuring at just 15.49mm in height and 9.4mm in width, the AMC40DRMD is compact yet powerful, making it ideal for aerospace, military, and industrial applications where performance and longevity are paramount. Upgrade your connectivity with this high-quality, high-performance connector.