AMC40DRMH-S328

Heilind Number:SULAMC40DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMH-S328
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRMH-S328

Detailed Description

The AMC40DRMH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a 2-row, 80-position configuration and wire wrap termination method, it offers versatile installation options. The female gendered connector with a clearance hole mount type is suitable for various setups. Contact materials of Beryllium Copper and Gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22 mm and a connector width of 9.4 mm, it provides a compact yet efficient solution. Rated for an operating temperature range of -65 to 150 °C, it ensures performance in extreme environments. The AMC40DRMHS328 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.