AMC40DRST

Heilind Number:SULAMC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRST

Detailed Description

The AMC40DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity options. The gold-plated contact material and termination provide excellent signal integrity and durability. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it is suitable for use in diverse industries. The straight orientation and threaded mount type make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, telecommunications, or industrial applications, the AMC40DRST connector delivers superior performance and longevity.