AMC40DRTS

Heilind Number:SULAMC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRTS

Detailed Description

Introducing the AMC40DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers dual rows with 80 positions, allowing for efficient connectivity. Its side hole mount and thru-hole termination method make installation easy. Gold contact plating guarantees excellent conductivity, while the Full Bellow contact type ensures a secure connection. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Trust the AMC40DRTS for rugged performance in critical electronic systems.