AMC40DRXI

Heilind Number:SULAMC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRXI

Detailed Description

Introducing the AMC40DRXI, a high-performance female connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector ensures excellent durability and conductivity. With a pitch of 2.54mm, it offers precise and reliable connections. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold contact plating guarantees optimal signal transmission, while the full bellow contact type enhances contact stability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. It boasts 80 positions and a tail length of 4.7mm, making it ideal for board-to-board and card edge connections. Trust the AMC40DRXI for your connectivity needs in aerospace, defense, and other high-reliability applications.