AMC43DRMD-S288

Heilind Number:SULAMC43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRMD-S288

Detailed Description

The AMC43DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The 2-row, 86-position design with a pitch of 2.54mm allows for efficient connectivity. Gold contact plating and termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's clearance hole mount type and card extender termination method offer versatility in installation. Its female gender, loop bellow contact type, and straddle orientation provide secure and stable connection. With a tail length of 13.84mm and compact dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient. Whether used in aerospace, industrial, or telecommunications, the AMC43DRMD-S288 guarantees high reliability and performance.