| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULAMC43DRXS |
AMC43DRXS
| Heilind Number: | SULAMC43DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DRXS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a 2.54mm pitch and 86 positions, it provides ample connectivity in a compact form factor. The gold-plated contacts ensure reliable signal transmission, even in demanding environments. Rated for 700 VAC and operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial and commercial uses. The side hole mount and thru-hole termination method make installation easy and secure. Perfect for applications requiring high-speed data transfer and robust connectivity, the AMC43DRXS sets the standard for quality in PCB connectors.

