AMC44DRAN

Heilind Number:SULAMC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRAN

Detailed Description

Introducing the AMC44DRAN, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. Featuring a female gender, 2 rows, and a right-angle orientation, it offers versatility in board-to-board connections. The thru-hole termination method and gold-plated contact material guarantee secure and efficient soldering. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating flawlessly in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With 88 positions and a tail length of 3.18mm, it provides ample connectivity options. The AMC44DRAN is perfect for use in aerospace, defense, and other industries requiring rugged and high-reliability connectors.