AMC44DRES-S13

Heilind Number:SULAMC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRES-S13

Detailed Description

SKU AMC44DRES-S13 features a female connector with two rows, designed for high-performance applications requiring precision and durability. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity and corrosion resistance. The contact type, Full Bellow, guarantees secure connections, while the side hole mount and card extender termination method offer versatile installation options. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its 88 positions and 3A amperage capacity make it ideal for complex PCB setups. Compact yet robust, with a connector height of 10.95mm and width of 10.16mm, it optimizes space utilization without compromising performance. The termination plating of gold further enhances its longevity, making it a reliable choice for board-to-board and card edge connections in various industries.