AMC44DRTI-S734

Heilind Number:SULAMC44DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC44DRTI-S734

Detailed Description

This threaded mount, female connector with two rows of contacts is designed for high reliability board-to-board and card edge applications. Constructed with PPS and Beryllium Copper, this connector ensures durability and optimal performance even in harsh environments. With a contact plating of gold and a contact type of full bellow, it guarantees a secure and reliable connection. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal transmission needs. The straight orientation and 2.54 mm pitch make it easy to integrate into PCB designs. With 88 positions and a tail length of 5.08 mm, it offers ample connectivity options. Its gold termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability. At a compact size of 10.95 mm in height and 10.16 mm in width, it is space-efficient without compromising functionality. Perfect for demanding applications, this connector, AMC44DRTI-S734, is the ideal choice for high-performance electronic systems.