AMC44DSXI

Heilind Number:SULAMC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DSXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DSXI

Detailed Description

The AMC44DSXI is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees efficient power transmission. The 44-position connector, with a female gender and straight orientation, offers seamless connectivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial settings. With a pitch of 2.54mm and a tail length of 4.06mm, it allows for precise and stable connections. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained applications. Perfect for use in aerospace, defense, and other hi-rel industries, the AMC44DSXI is a trusted solution for your connectivity needs.