AMC49DREH-S13

Heilind Number:SULAMC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DREH-S13

Detailed Description

This AMC49DREH-S13 Female Board-to-Board PCB Connector is meticulously engineered for high-reliability applications, boasting a rugged construction that meets stringent performance standards. Featuring PPS and Beryllium Copper materials and Gold termination plating, this connector ensures optimal conductivity and durability even in harsh environments. With a 2.54mm pitch, 98 positions, and a 700VAC voltage rating, it offers versatile connectivity options for demanding electronic systems. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. Designed for ease of installation, it is suited for Clearance Hole mounting with a connector height of 10.95mm and a compact 10.16mm width. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is the perfect choice for mission-critical aerospace, defense, and industrial applications. Trust in the AMC49DREH-S13 for unparalleled performance and reliability in your connectivity solutions.