AMC49DRXS

Heilind Number:SULAMC49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRXS

Detailed Description

Introducing the AMC49DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, 2 rows, and a side hole mount type, it offers versatile installation options. The termination method is through-hole, guaranteeing secure and reliable connections. The 98 full bellow contacts are plated with gold for enhanced conductivity and durability. With a pitch of 2.54mm, this connector is ideal for high-density applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. The straight orientation, along with a tail length of 4.7mm, facilitates easy PCB integration. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the AMC49DRXS ensures superior performance. Upgrade your devices with this reliable connector, a staple in the realm of electronic connectivity.