AMC49DRYN-S734

Heilind Number:SULAMC49DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC49DRYN-S734

Detailed Description

Introducing the AMC49DRYN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 98 positions spread across two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures optimal signal transmission and durability. The full bellow contact type and straight orientation facilitate easy mating and un-mating, while the thru-hole termination method guarantees secure attachment to your PCB. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its low profile, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained designs. Trust the AMC49DRYNS734 for your critical connectivity needs.