AMC50DCKD-S288

Heilind Number:SULAMC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DCKD-S288

Detailed Description

Introducing the AMC50DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, dual-row design, and clearance hole mount type offer versatile installation options. Utilizing Card Extender termination method and Gold contact plating, it guarantees excellent signal transmission. This connector, with a pitch of 2.54mm, 100 positions, and Loop Bellow contact type, is ideal for high-density connections. Its Straddle orientation and tail length of 4.45mm facilitate secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Gold termination plating ensures long-term durability. Classified under the hi-rel category, the AMC50DCKDS288 connector guarantees exceptional performance and reliability.