AMC50DRSI-S288

Heilind Number:SULAMC50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRSI-S288

Detailed Description

Introducing the AMC50DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it provides robust power delivery. The female gender, two rows, and straddle orientation offer versatile installation options. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its loop bellow contact type and card extender termination method further enhance connectivity. With 100 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The 15.49mm connector height and 9.4mm width, with a 4.45mm tail length, ensure easy integration into PCBs. Gold termination plating adds durability. Certified for high reliability, the AMC50DRSIS288 is the ideal choice for critical electronic systems.