AMC50DRTS-S734

Heilind Number:SULAMC50DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC50DRTS-S734

Detailed Description

This Side Hole mount, Thru Hole termination Board To Board PCB Connector, SKU AMC50DRTS-S734, features a Full Bellow contact type made of durable PPS and Beryllium Copper with Gold plating, ensuring reliable performance in demanding environments. With 2 rows and 100 positions spaced at 2.54mm pitch, it offers high-density connectivity. The Female connector with straight orientation boasts a voltage rating of 700VAC and a current rating of 3A, making it suitable for various power applications. Operating within a wide temperature range of -65 to 150°C, it guarantees stability in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet efficient, ideal for space-constrained PCB designs. With Gold termination plating and compliance with industry standards, it ensures excellent signal integrity and longevity. Perfect for use in aerospace, military, or industrial applications requiring rugged and high-performance connectivity, the AMC50DRTSS734 is a dependable solution for your connectivity needs.