AMC50DRYN-S734

Heilind Number:SULAMC50DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRYN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC50DRYN-S734

Detailed Description

The AMC50DRYN-S734 connector features a female gender with two rows of contacts, ideal for high-performance applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. With a pitch of 2.54mm and a contact type of Full Bellow, it offers precise and secure connections. The gold contact plating and termination method of Thru Hole guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it space-efficient. Tailored for board-to-board PCB connections and card edge applications, the AMC50DRYNS734 is a high-quality, high-reliability connector for demanding electronic systems.