AMC50DTAD-S328

Heilind Number:SULAMC50DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTAD-S328

Detailed Description

Introducing the AMC50DTAD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, 2 rows of 100 positions, and a clearance hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at amperages up to 3A and voltages of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and loop bellow contact type provide efficient mating in space-constrained setups. With a wide operating temperature range of -65 to 150°C and gold termination plating, it guarantees durability and performance consistency. Ideal for use in aerospace, defense, and industrial applications, the AMC50DTADS328 is a reliable solution for your connectivity needs.