AMC55DCKN-S288

Heilind Number:SULAMC55DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DCKN-S288

Detailed Description

Introducing the AMC55DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector with two rows and 110 positions offers versatile usage. Its contact material is gold-plated Beryllium Copper, providing excellent conductivity. The termination method is through card extender, and the pitch is 2.54mm (.1 in), allowing for easy integration. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type further enhance its performance. With a compact size of .61 inches in height and 9.4mm in width (.37 in), it saves space on the PCB. Gold termination plating ensures durability. Ideal for high-reliability applications, the AMC55DCKNS288 is a top choice for engineers in need of premium quality connectors.