| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC55DRMN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULAMC55DRMN-S664 |
AMC55DRMN-S664
| Heilind Number: | SULAMC55DRMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC55DRMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC55DRMN-S664, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700 VAC, it guarantees reliable power transmission. Featuring two rows of 110 loop bellow contacts plated with gold, it guarantees efficient signal transfer with minimal interference. The wire wrap termination method and straight orientation make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, it's perfect for use in diverse environments. Ideal for board-to-board and card edge connections, this connector is a must-have for demanding electronic projects.

