AMC55DRSD-S328

Heilind Number:SULAMC55DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRSD-S328

Detailed Description

Introducing the AMC55DRSD-S328, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a female gender with two rows for seamless connectivity, this connector boasts a clearance hole mount type and thorough hole termination method for secure installation. Crafted from PPS and beryllium copper with gold contact plating, it ensures durable and reliable performance. With a pitch of 2.54mm and voltage rating of 700VAC, it guarantees efficient power transmission. The contact type of Loop Bellow and straight orientation accommodate various connection needs. With 110 positions and a tail length of 4.83mm, it offers extensive versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained setups. Gold termination plating further enhances its longevity. A powerhouse in the realm of connectors, the AMC55DRSD-S328 is a top choice for demanding applications in the electronics industry.