AMC55DTAD-S664

Heilind Number:SULAMC55DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTAD-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC55DTAD-S664

Detailed Description

Introducing the AMC55DTAD-S664, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures secure and reliable connectivity. Featuring two rows and 110 positions, it offers ample room for intricate circuitry. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type make installation convenient. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for high-power transmission. Its compact design, with a connector height of 15.49mm and width of 11.94mm, saves valuable space on the PCB. Gold termination plating ensures long-lasting performance. Trusted in various industries, the AMC55DTADS664 is the perfect choice for demanding electronic applications.