AMC55DTBD-S189

Heilind Number:SULAMC55DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTBD-S189

Detailed Description

Introducing the AMC55DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Featuring a female gender, right-angle orientation, and thru-hole termination method, it offers versatile installation options. The gold-plated contact material and loop bellow design guarantee low contact resistance and high signal integrity. Boasting 110 positions and a pitch of 2.54mm, it enables efficient data transmission. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the AMC55DTBD-S189 delivers uncompromising performance. Upgrade your connectivity solutions with this reliable and durable connector.