AMC60DCKN

Heilind Number:SULAMC60DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DCKN

Detailed Description

Introducing the AMC60DCKN Board to Board PCB Connector, a high-performance female connector featuring PPS and Beryllium Copper construction for durability and reliability. With a pitch of 2.54mm (.1in) and two rows of contacts, this connector offers seamless connectivity in electronic applications. The contact material is gold plated Beryllium Copper, ensuring optimal signal transmission. Operating at a maximum of 700 VAC and 3A, it is suitable for various power and signal applications. The straight orientation and no mounting type make installation easy, while the loop bellow contact type guarantees secure connections. With 120 positions and a tail length of 4.83mm (.19in), this connector is ideal for high-density PCB designs. Its gold termination plating and wide operating temperature range of -65 to 150°C further enhance its performance and versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, the AMC60DCKN is a compact yet powerful connectivity solution for demanding industrial and commercial environments.