AMC60DCKS

Heilind Number:SULAMC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DCKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DCKS

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC60DCKS, is meticulously engineered for demanding applications that require precision and reliability. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. With a dual-row design and side hole mount type, it offers seamless integration onto PCBs. The Thru Hole termination method guarantees secure attachment. Each female connector boasts gold-plated Beryllium Copper contacts, providing optimal conductivity and durability. With a pitch of 2.54mm, it accommodates high-density layouts, while its loop bellow contact type and straight orientation further enhance signal integrity. With 120 positions and a voltage rating of 700VAC, it meets the needs of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Gold termination plating ensures long-term performance. Classified under Hi-Rel connectors, it upholds stringent quality standards. The AMC60DCKS is the epitome of excellence in board-to-board connectivity, offering unmatched performance and durability.