AMC60DRSS

Heilind Number:SULAMC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRSS

Detailed Description

The AMC60DRSS is a high-performance PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power circuits. The female connector with two rows and side hole mount type allows for easy installation on PCBs. Its Thru Hole termination method and Gold contact plating guarantee secure connections with minimal signal loss. The Loop Bellow contact type and straight orientation provide stable and consistent performance. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Gold termination plating ensures long-term reliability and corrosion resistance. The AMC60DRSS is part of our hi-rel product line, meeting stringent quality standards for mission-critical systems. Upgrade your PCB connections with the AMC60DRSS for unparalleled performance and durability.