| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRXN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC60DRXN-S734 |
AMC60DRXN-S734
| Heilind Number: | SULAMC60DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DRXN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. With 120 positions in a compact form factor, it offers versatile connectivity options. Operating temperature range of -65 to 150°C makes it ideal for industrial use. The straight orientation and thru-hole termination method simplify installation. Trust the AMC60DRXN-S734 for seamless and efficient PCB connections.

