AMC60DTBS-S189

Heilind Number:SULAMC60DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTBS-S189

Detailed Description

Introducing the AMC60DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector ensures robust conductivity and durability. With a pitch of 2.54mm and 120 positions across 2 rows, it offers seamless connectivity in compact spaces. Featuring a side-hole mount and thru-hole termination method, installation is efficient and secure. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission with minimal resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The connector's right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it's space-efficient without compromising on performance. Ideal for high-reliability applications, the AMC60DTBS-S189 is a top choice for engineers seeking quality connectivity solutions.