AMC61DRMI-S288

Heilind Number:SULAMC61DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMI-S288

Detailed Description

This AMC61DRMI-S288 connector offers high-performance connectivity with its PPS & beryllium copper construction, ensuring durability and reliability in demanding environments. Featuring a female gender, two rows, and threaded mount type, it guarantees secure and stable attachment. The termination method of Card Extender, along with gold-plated contact material, ensures efficient signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it facilitates precise and seamless connections. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its 122 positions and 13.84mm tail length provide ample connectivity options, while its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Whether used in hi-rel environments or standard applications, the AMC61DRMIS288 is a versatile solution for board-to-board and card edge connections.