| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC61DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC61DTAS-S189 |
AMC61DTAS-S189
| Heilind Number: | SULAMC61DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC61DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC61DTAS-S189 offers a high-performance solution for board-to-board PCB connections, featuring a durable construction of PPS and Beryllium Copper materials. With a compact design measuring 0.61 inches in height and 9.4 mm in width, this connector is ideal for space-constrained applications. It boasts a current rating of 3A and a voltage resistance of 700 VAC, ensuring reliable power transmission. The 122-position, dual-row layout with a pitch of 2.54mm and a right-angle orientation allows for efficient signal routing. Gold-plated contact surfaces and a loop bellow contact type guarantee optimal conductivity and durability, even in harsh operating environments ranging from -65 to 150°C. Suitable for through-hole mounting with side holes, this connector is a versatile choice for demanding electronic systems.

